TDK N87 ETD 54 Transformer Ferrite Core, 4450 nH, For Use With SMPS transformers

This image is representative of the product range

Get a bulk buy discount

Add 162 more to save 2%

View bulk pricing options

Subtotal (1 box of 81 units)*

$413.10

(exc. GST)

$454.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 648 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
81 - 81$5.10$413.10-
162 - 243$4.973$402.812%
324 +$4.896$396.583%

*price indicative

RS Stock No.:
167-8396
Mfr. Part No.:
B66395G0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

ETD 54

Product Type

Transformer Ferrite Core

For Use With

SMPS transformers

AL Rating

4450nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66395

Depth

19.3mm

Length

54.5mm

Standards/Approvals

IEC 61185

Width

27.8mm

ETD 54 Ferrite Cores


Cores ETD conform to IEC 51(CO)276

Cores made from material N27 with CECC quality certification

Ferrite core supplied without air-gap

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy