TDK N97 RM 8 Transformer Ferrite Core, 3300 nH, For Use With Power TransFormers

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-1437
Mfr. Part No.:
B65811J0000R097
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

RM 8

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

AL Rating

3300nH

Material

N97

Maximum Operating Temperature

155°C

Series

B65811

Width

19.7mm

Depth

16.5mm

Length

23.2mm

Standards/Approvals

IEC 62317-4

COO (Country of Origin):
CZ

RM 6, 8 & 10 Cores


Cores without centre hole for transformer applications

Delivered as sets

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy