TDK N41 RM 14 Transformer Ferrite Core, 160 nH
- RS Stock No.:
- 162-0169
- Mfr. Part No.:
- B65887E0160A041
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 60 units)*
$711.78
(exc. GST)
$782.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $11.863 | $711.78 | - |
| 120 - 180 | $11.566 | $693.96 | 2% |
| 240 + | $11.389 | $683.34 | 3% |
*price indicative
- RS Stock No.:
- 162-0169
- Mfr. Part No.:
- B65887E0160A041
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | RM 14 | |
| Product Type | Transformer Ferrite Core | |
| Core Type | E without Centre Hole | |
| AL Rating | 160nH | |
| Material | N41 | |
| Maximum Operating Temperature | 180°C | |
| Series | B65887 | |
| Width | 34.8mm | |
| Length | 42.2mm | |
| Depth | 30.2mm | |
| Standards/Approvals | IEC 62317-4 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size RM 14 | ||
Product Type Transformer Ferrite Core | ||
Core Type E without Centre Hole | ||
AL Rating 160nH | ||
Material N41 | ||
Maximum Operating Temperature 180°C | ||
Series B65887 | ||
Width 34.8mm | ||
Length 42.2mm | ||
Depth 30.2mm | ||
Standards/Approvals IEC 62317-4 | ||
RM 12 & RM 14 Ferrite Cores
EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
EPCOS Ferrite Cores
Related links
- TDK N41 RM 14 Transformer Ferrite Core, 160 nH
- TDK N41 RM 12 Transformer Ferrite Core, 250 nH
- TDK N41 RM 12 Transformer Ferrite Core For Use With Clamp (B65816A2002X000) Coil Former
- TDK N87 RM 14 Transformer Ferrite Core, 6000 nH
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 160 nH Flat Wire
- Wurth Elektronik 160 nH ±20 % 26 A Idc
