Wurth Elektronik, WE-HCM, 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 160 nH Flat Wire
- RS Stock No.:
- 163-4902
- Mfr. Part No.:
- 744304016
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$1,477.70
(exc. GST)
$1,625.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 2800 | $2.111 | $1,477.70 |
| 3500 + | $1.90 | $1,330.00 |
*price indicative
- RS Stock No.:
- 163-4902
- Mfr. Part No.:
- 744304016
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 160nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 24A | |
| Package/Case | 1240 | |
| Packaging | Tape & Reel | |
| Length | 11.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 170μΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Core Material | Manganese Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 11.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 160nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 24A | ||
Package/Case 1240 | ||
Packaging Tape & Reel | ||
Length 11.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 170μΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Core Material Manganese Zinc Ferrite | ||
Termination Style Surface Mount | ||
Depth 11.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
WE-HCM Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 160 nH Flat Wire
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH Flat Wire
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Flat Wire
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 155 nH Flat Wire
- Wurth Elektronik 1052 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 250 nH Flat Wire
- Wurth Elektronik 1190 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 nH Flat Wire
- Wurth Elektronik 1350 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
