TDK N87 EFD 30 Transformer Ferrite Core, 160 nH, For Use With DC DC Converter

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 box of 300 units)*

$399.90

(exc. GST)

$439.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
300 - 300$1.333$399.90-
600 - 900$1.30$390.002%
1200 +$1.28$384.003%

*price indicative

RS Stock No.:
167-0294
Mfr. Part No.:
B66423U0160K187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

EFD 30

For Use With

DC DC Converter

AL Rating

160nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66423

Depth

9.1mm

Width

15mm

Standards/Approvals

No

Length

30mm

EFD 25/13/9 & EFD 30/15/9 Cores


EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy