TDK N87 EFD 20 Transformer Ferrite Core, 160 nH, For Use With DC DC Converter
- RS Stock No.:
- 647-9604
- Mfr. Part No.:
- B66417U0160K187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save $0.32
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 310 | $1.166 | $11.66 | - |
| 320 - 620 | $1.165 | $11.65 | $0.32 |
| 630 + | $1.157 | $11.57 | $5.67 |
*price indicative
- RS Stock No.:
- 647-9604
- Mfr. Part No.:
- B66417U0160K187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | EFD 20 | |
| For Use With | DC DC Converter | |
| AL Rating | 160nH | |
| Material | N87 | |
| Series | B66417 | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Depth | 6.65mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size EFD 20 | ||
For Use With DC DC Converter | ||
AL Rating 160nH | ||
Material N87 | ||
Series B66417 | ||
Standards/Approvals No | ||
Width 10mm | ||
Depth 6.65mm | ||
Length 20mm | ||
EFD 20/10/7 Cores
EPCOS Ferrite Cores
Related links
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- Block N87 EFD 20 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- TDK N87 EFD 25 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With Power TransFormers Flat TransFormers
