RS PRO Red, White 1 m Safety Cone with Strap Reel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$546.54

(exc. GST)

$601.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$546.54
5 +$449.80

*price indicative

RS Stock No.:
204-1800
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Cone with Strap Reel

Height

1m

Colour

Red, White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Traffic Cone with Strap Barrier


RS PRO safety traffic cones are made from PVC and comes with a polyester tear proof strap barrier. The cone is red with white reflective stripes and a white and red strap. The reflective stripes ensure that the traffic cone is visible against the red background. Easy to set up and create safety barriers in no time this safety cone and strap can be used in indoor and outdoor environments due to the waterproof housing and tear proof strength of the strap.

RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 1000 mm and styles to suit your requirements.

Features and Benefits


  • Traffic Safety cone

  • Made from PVC with a polyester strap and nylon layer- strong and durable

  • 2 Reflective white stripes on the cone

  • Can be used indoor and outdoor as it has waterproof housing for the strap

  • Tear proof strap is 10m long by 10 cm tall

  • Ballast base to stabilise the cone

  • Height 1000 mm

  • Applications


    Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:

    Commercial

    Industrial

    Safety

    Traffic

    Restricted areas

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy