RS PRO White, Red 1 m Safety Cone with Strap Reel
- RS Stock No.:
- 204-1803
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$419.61
(exc. GST)
$461.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $419.61 | - |
| 5 + | $345.33 | 17% |
*price indicative
- RS Stock No.:
- 204-1803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 1m | |
| Product Type | Safety Cone with Strap Reel | |
| Colour | White, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 1m | ||
Product Type Safety Cone with Strap Reel | ||
Colour White, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Traffic Cone with Strap Barrier
RS PRO safety traffic cones are made from PVC and comes with a polyester tear proof strap barrier. The cone is red with white reflective stripes and a white and red strap. The reflective stripes ensure that the traffic cone is visible against the red background. Easy to set up and create safety barriers in no time this safety cone and strap can be used in indoor and outdoor environments due to the waterproof housing and tear proof strength of the strap.
RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 1000 mm and styles to suit your requirements.
Features and Benefits
Applications
Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Commercial
Industrial
Safety
Traffic
Restricted areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White, Red 1 m Safety Cone with Strap Reel
- RS PRO Red, White 1 m Safety Cone with Strap Reel
- RS PRO Grey, Yellow 1 m Safety Cone with Strap Reel
- RS PRO Weighted Grey, Yellow 1 m Polyvinyl Chloride Safety Cone with Strap Reel
- RS PRO White, Orange 750 mm Polyvinyl Chloride Traffic Cone
- JSP Weighted Red 1 m PE Traffic Cone
- Skipper Weighted Orange, White 750 mm Traffic & Safety Cone
- Traffic Cones
