SAM 1-Piece Torx Key, L Shape
- RS Stock No.:
- 270-9963
- Mfr. Part No.:
- 66-PTX25-FME
- Brand:
- SAM
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 270-9963
- Mfr. Part No.:
- 66-PTX25-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Reglet Flexible 300 mm Avec Clip Inox Fme | |
| Shape | L | |
| Material | Stainless Steel | |
| Overall Length | 152mm | |
| Finish | Burnished | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Width | 82mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Reglet Flexible 300 mm Avec Clip Inox Fme | ||
Shape L | ||
Material Stainless Steel | ||
Overall Length 152mm | ||
Finish Burnished | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Width 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM male keys with L-shaped handle and FME stainless steel clip has ergonomic two-material handle for a better grip. It has long blade for powerful tightening and short blade for dealing with accessibility issues.
Burnished finish blade
Weight 85 gram
