SAM 9-Piece Torx Key Set, L Shape
- RS Stock No.:
- 221-5391
- Mfr. Part No.:
- 66-R9A
- Brand:
- SAM
Subtotal (1 unit)*
$76.76
(exc. GST)
$84.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.76 |
*price indicative
- RS Stock No.:
- 221-5391
- Mfr. Part No.:
- 66-R9A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | T30, T25, T27, T8, T9, T20, T10, T15, T40 | |
| Shape | L | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents T30, T25, T27, T8, T9, T20, T10, T15, T40 | ||
Shape L | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage rack of 9 Torx keys has keys in 9 different sizes. The rack is a bi-material rack.
It has burnished finish
