Wera 1-Piece Torx Key, 132 mm Size, L Shape, Long Arm
- RS Stock No.:
- 266-5805
- Mfr. Part No.:
- 05024358001
- Brand:
- Wera
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.73
(exc. GST)
$40.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.73 |
- RS Stock No.:
- 266-5805
- Mfr. Part No.:
- 05024358001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
967 SPKL TORX BO L-key Multicolor, TX 40 x 132 mm
The Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX® BO profile the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX® screws even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-key for TORX® socket screws with safety pin
TORX® ballpoint on the long arm
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Wear-resistant size marking
Black laser for high corrosion protection and long service life
TORX® ballpoint on the long arm
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Wear-resistant size marking
Black laser for high corrosion protection and long service life
Application:
TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball end on long arm
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Size | 132 mm |
Set Contents | TX40 |
Shape | L |
Short or Long Arm | Long |
Related links
- Wera 1-Piece Torx Key, 132 mm Size, L Shape, Extra Long Arm
- Wera 1-Piece Torx Key, 132 mm Size, L Shape
- Wera 1-Piece Torx Key, 123 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 85 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 195 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 79 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 154 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 137 mm Size, L Shape, Long Arm