Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$22.11

(exc. GST)

$24.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.11

*price indicative

RS Stock No.:
266-5797
Mfr. Part No.:
05024351001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx9

Shape

L

Short or Long Arm

Long

Overall Length

79mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

16mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 SPKL TORX BO L-key Multicolor, TX 9 x 79 mm


The Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX® BO profile the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX® screws even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-key for TORX® socket screws with safety pin

TORX® ballpoint on the long arm

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Wear-resistant size marking

Black laser for high corrosion protection and long service life

Application:


TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball end on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy