Wera 1-Piece Torx Key, L Shape, Extra Long Arm

Subtotal (1 unit)*

$14.64

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.64

*price indicative

RS Stock No.:
266-5780
Mfr. Part No.:
05024165001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx25

Shape

L

Short or Long Arm

Extra Long

Overall Length

104mm

Finish

Black Laser

Overall Width

21mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 L TORX HF L-key with holding function, black laser, TX 25 x 104 mm


The Wera High quality L-keys for recessed TORX® screws. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for recessed TORX® screws

Holding function for recessed TORX® screws

Black laser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings

Application:


TORX® socket screws Design Round, black laser surface Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy