Wera 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 266-5686
- Mfr. Part No.:
- 05060286001
- Brand:
- Wera
Subtotal (1 unit)*
$39.54
(exc. GST)
$43.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.54 |
*price indicative
- RS Stock No.:
- 266-5686
- Mfr. Part No.:
- 05060286001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Tx27 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Stainless Steel | |
| Overall Length | 172mm | |
| Standards/Approvals | No | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Tx27 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Stainless Steel | ||
Overall Length 172mm | ||
Standards/Approvals No | ||
Overall Width 31mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3967 SXL HF TORX L-key Multicolor with holding function, long, stainless, TX 27 x 172 mm
The Wera High quality stainless steel L-key for internal TORX screws. Very corrosion-resistant due to ice-hardened stainless steel material of the L-key, avoiding the transmission of extraneous rust in stainless steel screw connections. With holding function on the long arm The clamping force resulting from the surface pressure between the output tip and the screw profile holds the screws securely on the tool. With extra long arm for working in a low position. The grip-friendly hose jacket facilitates screw driving even at low temperatures. "take it easy" tool finder with color coding by size.
The holding function on the long arm keeps screws securely on the tool
Extremely high corrosion protection thanks to ice-hardened stainless steel design
Handle-friendly hose jacket with tool finder "take it easy" Color coding according to size
Application:
TORX® socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications
