Wiha 14-Piece Torx Key Set, L Shape, Long Arm

Subtotal (1 unit)*

$135.45

(exc. GST)

$149.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.45

*price indicative

RS Stock No.:
249-8787
Distrelec Article No.:
180-36-683
Mfr. Part No.:
24852
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torx Key Set

Number of Pieces

14

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Finish

Black Oxide

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Wiha Tools 24852 L-key set in ProStar holder TORX has sliding function for one-handed opening of the holder and simple, quick removal,space saving ProStar allows the easy removal of each key without moving any others,all keys from T5 to T50 in one set.

Chrom-vanadium steel material

Black oxidised

Hexagon keys,spherical wrench

Black finish plating material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy