Subtotal (1 unit)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.91 |
*price indicative
- RS Stock No.:
- 236-1443
- Mfr. Part No.:
- 89S.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T15 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 93.5mm | |
| Finish | Burnt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T15 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 93.5mm | ||
Finish Burnt | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 89S series is the long torx key with spherical head. The spherical head allows for a deflection up to 20° for use in confined spaces. The size of the key is 15 mm and the overall length is the 93 mm.
Compliant with torx specifications
Burnt finish
