BETA 1-Piece Torx Key, T Shape, Long Arm

Subtotal (1 unit)*

$30.19

(exc. GST)

$33.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.19

*price indicative

RS Stock No.:
234-4806
Mfr. Part No.:
97TTX 09
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Torx Key

Number of Pieces

1

Set Contents

T09

Shape

T

Short or Long Arm

Long

Overall Length

130mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset key wrenches with handles for torx head screws has T09 size. It has 139 mm length.

It has T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy