BETA 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 226-9440
- Mfr. Part No.:
- 953TX 50
- Brand:
- BETA
Subtotal (1 unit)*
$137.13
(exc. GST)
$150.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.13 |
*price indicative
- RS Stock No.:
- 226-9440
- Mfr. Part No.:
- 953TX 50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | 1-Piece Torx Key | |
| Shape | T | |
| Short or Long Arm | Long | |
| Overall Length | 442mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents 1-Piece Torx Key | ||
Shape T | ||
Short or Long Arm Long | ||
Overall Length 442mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 953TX is t handle wrenches with swivelling end for torx head screws. The size of the t handle wrench is T50. The overall length of the t handle wrench is 442 mm.
The shape of the torx key is T shape
