SAM 8-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 221-5390
- Mfr. Part No.:
- 66-R8AL
- Brand:
- SAM
Subtotal (1 unit)*
$220.56
(exc. GST)
$242.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.56 |
*price indicative
- RS Stock No.:
- 221-5390
- Mfr. Part No.:
- 66-R8AL
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key Set | |
| Number of Pieces | 8 | |
| Set Contents | T15, T9, T20, T30, T27, T25, T40, T10 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key Set | ||
Number of Pieces 8 | ||
Set Contents T15, T9, T20, T30, T27, T25, T40, T10 | ||
Shape L | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage rack of 8 long Torx keys has keys of different sizes. These keys have spherical heads.
It comes with SAM Tool warranty
- RS Stock No. 1879429
- Mfr. Part No. LTX8S
Each
$159.73











