HAZET 7-Piece Screwdriver Set, T Shape, Offset Arm
- RS Stock No.:
- 644-753
- Mfr. Part No.:
- 829KKT/7
- Brand:
- HAZET
Subtotal (1 unit)*
$168.79
(exc. GST)
$185.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.79 |
*price indicative
- RS Stock No.:
- 644-753
- Mfr. Part No.:
- 829KKT/7
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Number of Pieces | 7 | |
| Product Type | Screwdriver Set | |
| Set Contents | T9 | |
| Shape | T | |
| Short or Long Arm | Offset | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Number of Pieces 7 | ||
Product Type Screwdriver Set | ||
Set Contents T9 | ||
Shape T | ||
Short or Long Arm Offset | ||
Finish Chrome Plated | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver set with T-handle is a high-functioning toolset designed to tackle a variety of manual tasks with ease. This set features seven meticulously crafted pieces including T9, T10, T15, T20, T25, T30, and T40 screwdriver bits, ensuring you have the right tool for any job. The round blades, complete with ball-head design, enhance accessibility in tight spaces while ensuring durability and precision. Each tool is equipped with an ergonomically shaped HAZET 2-component T-handle that provides exceptional grip and comfort during use. Ideal for professionals and DIY enthusiasts alike, it is chrome-plated with burnished tips, ensuring longevity and performance even in demanding environments.
Features round blades with a ball-head design for improved access to confined areas
Ergonomically shaped 2-component T-handle enhances user comfort and control
Chrome-plated surface ensures resistance to wear and corrosion for long-lasting durability
Tips are burnished to provide optimal performance without damaging screws
Designed for manual operation, making it suitable for a variety of tasks
Compact size allows for easy storage and portability
- RS Stock No. 2665774
- Mfr. Part No. 05023456001
Each
$191.89
- RS Stock No. 2361434
- Mfr. Part No. 89A.JM8
Each
$148.45
Related links
- HAZET 7-Piece Tool Set Chrome Vanadium Steel
- HAZET 7 piece Chrome Plated Steel Screw Extractor
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- SAM Pozidriv Standard Screwdriver Set, 7-Piece
- BETA 6-Piece Torx Key Set Long Arm
- Bahco 6-Piece Torx Key Set Long Arm
- BETA 13-Piece Torx Key Set Long Arm
- BETA 11-Piece Torx Key Set Long Arm












