Facom 1-Piece Torx Key, T Shape, Short Arm

Subtotal (1 unit)*

$32.38

(exc. GST)

$35.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.38

*price indicative

RS Stock No.:
188-3687
Mfr. Part No.:
89TXA.27
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torx Key

Number of Pieces

1

Set Contents

4.96 mm

Shape

T

Short or Long Arm

Short

Material

Carbon Silicon Steel

Overall Length

183mm

Finish

Chrome Sho Blasted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Carbon silicon steel for longer life

Soft grip handle for comfort and to apply more torque

Spherical head allows for fast screwing up to 30° angle

Short end for high torque / tightening

Finish: chromed shot-blasted

  • RS Stock No. 1883674
  • Mfr. Part No. 89TXA.9
Each
$26.25
  • RS Stock No. 1883684
  • Mfr. Part No. 89TXA.15
Each
$26.63
  • RS Stock No. 1883689
  • Mfr. Part No. 89TXA.40
Each
$39.68
  • RS Stock No. 1883672
  • Mfr. Part No. 89TXA.7
Each
$24.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy