Teng Tools 1-Piece Torx Key, Short, Long Arm

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.06

*price indicative

RS Stock No.:
101-322
Mfr. Part No.:
520027
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torx Key

Number of Pieces

1

Set Contents

Torx Key

Short or Long Arm

Short, Long

Material

Chrome Molybdenum

Overall Length

150mm

Standards/Approvals

RoHS

Overall Width

52.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools torx key is manufactured in chrome vanadium and has regular TX end on the short arm giving the ability to apply higher torque with hole in the handle for hanging or for use with a fall protection wire.

TPX type on the long key end for tamper proof TX fastenings

Ergonomically designed bi-material handle for use with higher torque

No ball point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy