Teng Tools 1-Piece Torx Key, Short, Long Arm
- RS Stock No.:
- 101-316
- Mfr. Part No.:
- 520009
- Brand:
- Teng Tools
Subtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.16 |
*price indicative
- RS Stock No.:
- 101-316
- Mfr. Part No.:
- 520009
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Torx Key | |
| Short or Long Arm | Short, Long | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Torx Key | ||
Short or Long Arm Short, Long | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools torx key is manufactured in chrome vanadium and has regular TX end on the short arm giving the ability to apply higher torque with hole in the handle for hanging or for use with a fall protection wire.
TPX type on the long key end for tamper proof TX fastenings
Ergonomically designed bi-material handle for use with higher torque
No ball point
Related links
- Teng Tools 1-Piece Torx Key Long Arm
- Wera 1-Piece Torx Key Short, Long Arm
- Facom 1-Piece Torx Key Short, Long Arm
- SAM 1-Piece Torx Key Short, Long Arm
- Teng Tools 1-Piece Torx Key Short Arm
- RS PRO 1-Piece Torx Key Short, Long Arm
- Facom 9-Piece Torx Key Set Short, Long Arm
- Bondhus 8-Piece Torx Key Short, Long Arm











