SAM DYTC-350-0 Torque Wrench, 70 → 350 Nm, 70 to 350 Nm Drive, Rectangular Drive, 543mm Overall

Subtotal (1 unit)*

$1,068.93

(exc. GST)

$1,175.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,068.93

*price indicative

RS Stock No.:
282-9018
Mfr. Part No.:
DYTC-350-0
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

70 → 350 Nm

Drive Shape

Rectangular

Drive Size

70 to 350 Nm

Model Number

DYTC-350-0

Overall Length

543mm

Accuracy

±3 %

Scale Graduations

1000Nm

Standards/Approvals

ISO 6789

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torque wrench with removable end. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation of the wrench

High strength ratchets

Limited calibration errors

Easy to read whatever the conditions

Ejection of the bits with a pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy