Gedore ATB 100 Breaking Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 400mm Overall
- RS Stock No.:
- 126-7376
- Mfr. Part No.:
- 3496465
- Brand:
- Gedore
Subtotal (1 unit)*
$1,344.75
(exc. GST)
$1,479.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,344.75 |
*price indicative
- RS Stock No.:
- 126-7376
- Mfr. Part No.:
- 3496465
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Adjustable Breaking | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | ATB 100 | |
| Overall Length | 400mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.5Nm | |
| Material | Plastic | |
| Standards/Approvals | UKAS accreditation, EPA (ADS models), ISO 6789, ISO and UKAS accreditations for calibration laboratory | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Adjustable Breaking | ||
Product Type Breaking Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number ATB 100 | ||
Overall Length 400mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.5Nm | ||
Material Plastic | ||
Standards/Approvals UKAS accreditation, EPA (ADS models), ISO 6789, ISO and UKAS accreditations for calibration laboratory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
GEDORE Breaking Torque Wrench, 1/2in Square Drive, ±4% Accuracy - 050735
Struggling to GET to grips with fasteners in your setup? Call upon this breaking torque wrench from GEDORE for some extra muscle. It lets you apply a pre-set amount of torque to tighten or loosen stubborn nuts and bolts. The inbuilt micrometre scale makes it a breeze to choose the right force for the job. A handy breaking mechanism means you won't over or under-tighten fixings, ensuring a secure fit and minimising damage to your components.
Features & Benefits
• Ergonomic plastic handle offers a comfortable grip
• Adjustable torque range between 20 and 100Nm for versatility
Applications
• Machine maintenance
• Automotive servicing and repair
• DIY projects
• Construction sites
How long is this breaking torque wrench?
It's 400mm long, so it provides plenty of leverage and a good reach into hard-to-access spaces.
Related links
- Gedore ATB 5 G Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore ATB 25 D Breaking Torque Wrench 1/4 in Drive 345mm Overall
- Gedore ATB 5 Breaking Torque Wrench Round Drive, 220mm Overall
- Gedore ATB 10 Breaking Torque Wrench Round Drive, 220mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Gedore Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 365mm Overall
