Gedore TSC 45 Torque Wrench, 10 → 45 lb/in, 1/4 in Drive, Square Drive, 195mm Overall

Subtotal (1 unit)*

$919.08

(exc. GST)

$1,010.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$919.08

*price indicative

RS Stock No.:
282-4011
Mfr. Part No.:
3109011
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Dial Torque Wrench

Torque Range

10 → 45 lb/in

Drive Shape

Square

Drive Size

1/4in

Model Number

TSC 45

Overall Length

195mm

Accuracy

±6 %

Material

Aluminium

Standards/Approvals

RoHS, DIN EN ISO 6789

Height Safe

No

Insert Size

36 x 33 mm

COO (Country of Origin):
GB
The Gedore Torque wrench available with integrated ratchet function for controlled clockwise tightening. It has lightweight, but robust and corrosion resistant construction design. This torque wrench ideal for assembly work where controlled tightening with low torque values is required for example electronic hardware sector, precision mechanics.

EPA conformant

Test certificate acc. to DIN EN ISO 6789

Adjustable torque screwdriver with scale

Very convenient non slip rubber handgrip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy