Gedore Breaking Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 365mm Overall
- RS Stock No.:
- 126-7375
- Mfr. Part No.:
- 050685
- Brand:
- Gedore
Subtotal (1 unit)*
$1,093.27
(exc. GST)
$1,202.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.27 |
*price indicative
- RS Stock No.:
- 126-7375
- Mfr. Part No.:
- 050685
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Adjustable Breaking | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 365mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.25Nm | |
| Material | Plastic | |
| Standards/Approvals | ISO, EN | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Adjustable Breaking | ||
Product Type Breaking Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 365mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.25Nm | ||
Material Plastic | ||
Standards/Approvals ISO, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
GEDORE Torque Wrench, 10 to 50Nm Torque Range, 365mm Length - 050685
Reach for this torque wrench from GEDORE when consistent tightening of nuts and bolts is crucial. Its breaking technology ensures repeatable precision with every turn, cutting down on the need for reworking and making it a Cinch to hit productivity targets. A wide torque range of 10 to 50Nm makes the tool compatible with various fasteners, so it's just what you need for all of your repair and maintenance tasks.
Features & Benefits
• Moulded plastic grip offers a secure and comfortable hold
• Easy-to-read micrometre scale for quick and simple torque changes
• Lock prevents accidental adjustment during use for increased safety
Applications
• Aerospace engineering
• Telecommunications
• Automotive manufacturing
How heavy is this torque wrench?
Thanks to its light weight of just 1.14kg, this tool feels light as a feather in your hand.
Related links
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
- Gedore Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265mm Overall
- Gedore Breaking Torque Wrench Square Drive, 192mm Overall
- Gedore Breaking Torque Wrench Round Drive, 302mm Overall
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- Gedore Breaking Torque Wrench Round Drive, 190mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
