STAHLWILLE 730N Click Torque Wrench, 130 → 650 Nm, 30.6 mm Drive, Hex Drive, 911mm Overall

Subtotal (1 unit)*

$2,577.12

(exc. GST)

$2,834.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,577.12

*price indicative

RS Stock No.:
270-2115
Mfr. Part No.:
50181365
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Click Torque Wrench

Torque Range

130 → 650 Nm

Drive Shape

Hex

Drive Size

30.6mm

Model Number

730N

Overall Length

911mm

Accuracy

±3 %

Scale Graduations

50Nm

Standards/Approvals

No

Insert Size

22 x 28 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Click Torque Wrench, 130-650 Nm Torque Range, 30.6mm Drive size - 50181365


This click torque wrench is designed for precise torque applications in various industrial settings. With an extensive torque range of 130 to 650 Nm, it provides users in automation, electronics, and mechanical fields with the accuracy they require. Featuring a drive size of 30.6mm and a robust overall length of 911 mm, this tool is engineered to handle demanding tasks efficiently.

Features & Benefits


• Quick adjustment from the outside without disassembly

• High-precision dual scale for easy torque setting

• Low-wear flexible rod system enhances durability

• QuickRelease safety lock enables fast insert changes

• Tactile dual stop signal indicates when target torque is reached

• Ergonomic, non-slip handle for comfortable use

Applications


• Ideal for assembling machinery in mechanical industries

• Suitable for electrical installations requiring precise torque

• Effective for automotive repairs and maintenance tasks

• Perfect for servicing heavy machinery in industrial environments

What is the accuracy level of this unit?


It features an accuracy of ±3%, ensuring reliable torque application for critical tasks.

How is torque indicated when using this wrench?


The unit provides a tactile dual stop signal which alerts the user when the desired torque has been achieved.

Can this torque wrench be used for both clockwise and anticlockwise applications?


Yes, it is designed to accommodate both directions by simply reversing the insert tools.

What is the significance of the 30.6mm drive size?


This drive size allows for the use of various interchangeable insert tools, making it versatile for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy