STAHLWILLE 730N Click Torque Wrench, 200 → 1000 Nm, 30.6 mm Drive, Hex Drive, 1.363m Overall
- RS Stock No.:
- 270-2113
- Mfr. Part No.:
- 50181100
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$4,096.47
(exc. GST)
$4,506.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,096.47 |
*price indicative
- RS Stock No.:
- 270-2113
- Mfr. Part No.:
- 50181100
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mount for Insert Tools | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Hex | |
| Drive Size | 30.6mm | |
| Model Number | 730N | |
| Overall Length | 1.363m | |
| Accuracy | ±3 % | |
| Scale Graduations | 100Nm | |
| Standards/Approvals | No | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Sub Type Mount for Insert Tools | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Hex | ||
Drive Size 30.6mm | ||
Model Number 730N | ||
Overall Length 1.363m | ||
Accuracy ±3 % | ||
Scale Graduations 100Nm | ||
Standards/Approvals No | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 200 to 1000 Nm Torque Range, 1363mm Overall Length - 50181100
This Click Torque Wrench is intended for professionals in automation, electronics, electrical, and mechanical fields. With a torque range of 200 to 1000Nm, it ensures precise performance for various applications. Users can depend on its accuracy, providing consistent results suitable for heavy-duty tasks.
Features & Benefits
• High accuracy with a ±3% deviation for dependable readings
• Designed for 22x28 mm inserts to improve versatility
• QuickRelease safety lock allows secure and simple adjustments
• Effective for both clockwise and anticlockwise tightening
• Fine scale division at 5Nm for precise torque application
Applications
• Compatible with interchangeable insert tools for adaptability
• Suitable for industrial maintenance and assembly work
• Ideal for automotive repair tasks that require torque control
• Used in electrical and mechanical installation activities
How does the safety lock feature work?
The safety lock prevents unintentional adjustments, ensuring stability during operation.
What type of inserts can be used with it?
It is compatible with inserts sized 22x28mm for various applications
How often should it be calibrated for optimal performance?
Regular calibration is recommended, depending on usage frequency, to maintain accuracy within the ±3% specification.
Can it be used for both metric and imperial measurements?
Primarily designed for metric torque (Nm), it can also provide readings in ft-lb for measurement flexibility.
Related links
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 20 mm Drive 467mm Overall
