STAHLWILLE 730N Click Torque Wrench, 10 → 50 Nm, 28 mm Drive, Hex Drive, 330mm Overall
- RS Stock No.:
- 270-2109
- Mfr. Part No.:
- 50181005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$926.13
(exc. GST)
$1,018.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.13 |
*price indicative
- RS Stock No.:
- 270-2109
- Mfr. Part No.:
- 50181005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Hex | |
| Drive Size | 28mm | |
| Model Number | 730N | |
| Overall Length | 330mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | No | |
| Height Safe | Yes | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Hex | ||
Drive Size 28mm | ||
Model Number 730N | ||
Overall Length 330mm | ||
Accuracy ±3 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals No | ||
Height Safe Yes | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 10 to 50 Nm Torque Range, 330mm Overall Length - 50181005
This click torque wrench is an essential tool for precision fastening in mechanical applications. It features a clear indication of the required torque, ensuring correct application during tasks. Its versatility makes it suitable for automotive and industrial settings, allowing for efficient and accurate adjustments.
Features & Benefits
• Designed for a torque range of 10 to 50Nm for flexibility
• Click mechanism provides audible feedback upon reaching the set torque
• High accuracy within ±3% for dependable measurements
• Rectangular insert system ensures compatibility with a variety of insert tools
• QuickRelease safety lock enhances user safety and efficiency
• Fine scale graduation of 0.25 Nm allows for precise adjustments
Applications
• Suitable for automotive repair and maintenance tasks
• Useful in mechanical assembly operations that require precision
• Ideal for ensuring correct torque specifications across various
• Appropriate for use with interchangeable insert tools in workshops
What materials are recommended for cleaning the wrench?
It is advisable to use a dry cloth for cleaning, avoiding any harsh chemicals that could damage the finish.
How should I store this product to ensure longevity?
For optimal protection, store the wrench in its designated case in a dry environment, away from extreme temperatures and humidity.
How often should I calibrate this tool?
Regular calibration every year or after heavy usage is recommended to maintain the specified accuracy of ±3%.
What type of insert tools can be used with this wrench?
It is compatible with rectangular insert tools of size 9x12mm, making it suitable for a wide range of fastening requirements.
Related links
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1363mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
- STAHLWILLE 755 Click Torque Wrench 28 mm Drive 609mm Overall
