Facom 307A Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 450mm Overall

Subtotal (1 unit)*

$1,265.45

(exc. GST)

$1,392.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,265.45

*price indicative

RS Stock No.:
268-6866
Mfr. Part No.:
S.307A100
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench

Sub Type

Click Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

307A

Overall Length

450mm

Accuracy

±2 %

Finish

Satin Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN ISO 6789, ISO 6789, NF EN ISO 6789

Height Safe

No

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Facom torque wrench has high visibility LCD display for fast and precise digital torque adjustment. It has waterproof screen protected from dust infiltrations and splashes of liquids.

72-tooth ratchet

Easy, fast and precise adjustment

Excellent repeatability

Reduced risk of adjustment error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy