Facom S.307A200PF Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 532mm Overall
- RS Stock No.:
- 267-5736
- Mfr. Part No.:
- S.307A200PF
- Brand:
- Facom
Subtotal (1 unit)*
$1,339.42
(exc. GST)
$1,473.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,339.42 |
*price indicative
- RS Stock No.:
- 267-5736
- Mfr. Part No.:
- S.307A200PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307A200PF | |
| Overall Length | 532mm | |
| Accuracy | 2% rgd Off-site | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307A200PF | ||
Overall Length 532mm | ||
Accuracy 2% rgd Off-site | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench that has high visibility LCD display with single way wrench usable for loosening by turning bits. That has mechanical sensory and sound trigger to obtain torque and notified on the screen with automatic rearmament.
Easy, fast and precise adjustment
Excellent repeatability
- RS Stock No. 2356897
- Mfr. Part No. S.306A200
Each
$1,310.73
- RS Stock No. 2349538
- Mfr. Part No. S.209-200PB
Each
$691.20
- RS Stock No. 7724346
- Mfr. Part No. 8573-00
Each
$1,140.14
- RS Stock No. 4722568
- Mfr. Part No. S.306A200PF
Each
$1,196.71
Related links
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall
- Facom Click Torque Wrench 1/2 in Drive 470mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 517mm Overall
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- Facom S.209-200D Torque Wrench 1/2 in Drive 466mm Overall
- Facom S.307-200D Torque Wrench 1/2 in Drive 484.2mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 527mm Overall












