Facom Mechanical Torque Wrench, 40 → 200 Nm, 12.7 mm Drive, Square Drive, 460mm Overall

Subtotal (1 unit)*

$636.21

(exc. GST)

$699.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$636.21

*price indicative

RS Stock No.:
236-0990
Mfr. Part No.:
S.203DA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Mechanical Torque Wrench

Sub Type

Mechanical

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

12.7mm

Overall Length

460mm

Accuracy

±6 %

Scale Graduations

1Nm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789

Non Compliant

COO (Country of Origin):
IT
The Facom manual reset wrenches R.203A wrench, graduated in N.m. with fixed square. J.203A - S.203A wrenches, graduated in daN.m. Supplied in plastic storage case with ISO 6789 calibration certificate.

Accuracy: ± 6 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy