STAHLWILLE 730N/65 FIX Click Torque Wrench, 30 → 650 Nm, 14x18 mm Drive, Rectangular Drive, 890mm Overall
- RS Stock No.:
- 268-4346
- Mfr. Part No.:
- 96503065
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$3,529.53
(exc. GST)
$3,882.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,529.53 |
*price indicative
- RS Stock No.:
- 268-4346
- Mfr. Part No.:
- 96503065
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 30 → 650 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14x18mm | |
| Model Number | 730N/65 FIX | |
| Overall Length | 890mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 50Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 30 → 650 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14x18mm | ||
Model Number 730N/65 FIX | ||
Overall Length 890mm | ||
Accuracy ±3 % | ||
Scale Graduations 50Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 130 to 650Nm Torque Range, 890mm Overall Length - 96503065
This click torque wrench is designed for precise torque applications within a range of 130 to 650 Nm. It features an overall length of 890mm and is equipped with a 14 x 18mm insert for interchangeable tools. Utilised primarily in mechanical and industrial tasks, this tool ensures efficient operation without the need for manual reset, making it ideal for users who require accuracy during repeated use.
Features & Benefits
• Click mechanism signals when set torque is achieved
• QuickSelect adjuster allows fast torque settings
• Easy-to-read dual scale with colour coding
• Two-component handle provides ergonomic grip
• QuickRelease safety lock secures interchangeable inserts
Applications
• Ideal for automotive repair and assembly tasks
• Perfect for electronics manufacturing involving precision fastening
• Suitable for maintenance work in mechanical industries
• Commonly used in the installation of large equipment
What is the torque adjustment range of this unit?
The torque adjustment range is from 130 to 650 Nm, accommodating various fastening tasks.
How does the signal mechanism work when the set torque is reached?
It uses a click sound to indicate that the desired torque level has been achieved, preventing over-tightening.
Can it be used for both clockwise and anticlockwise tightening?
Yes, by easily reversing the interchangeable inserts, this unit supports both tightening directions.
What materials are used in the handle for better grip?
The handle is made of two components, featuring softer layers resistant to oils and greases for enhanced comfort during use.
Related links
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm mm Drive 607mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm mm Drive 467mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N/80 FIX Click Torque Wrench 22x28 mm mm Drive 1178mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
