STAHLWILLE 730N/20 FIX Click Torque Wrench, 40 → 200 Nm, 14x18 mm Drive, Rectangular Drive, 467mm Overall

Subtotal (1 unit)*

$1,374.48

(exc. GST)

$1,511.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,374.48

*price indicative

RS Stock No.:
268-4344
Mfr. Part No.:
96503020
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Click Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Rectangular

Drive Size

14x18mm

Model Number

730N/20 FIX

Overall Length

467mm

Accuracy

±3 %

Scale Graduations

10Nm

Standards/Approvals

DBGM, DIN EN ISO 6789-2:2017

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Click Torque Wrench, 40-200 Nm Torque Range, 467mm Overall Length - 96503020


This click torque wrench is designed for precision measurement in mechanical applications, specifically within the torque range of 40 to 200 Nm. With an overall length of 467 mm, it features an insert size of 14 x 18 mm. Ideal for both clockwise and anti-clockwise tightening, this tool is a practical solution for professionals in mechanical, electrical, and automotive industries.

Features & Benefits


• QuickRelease safety lock enhances usability

• Dual stop signal ensures accurate torque application

• Colour-coded double scale for easy reading

• Ergonomically designed two-component handle for comfort

• Calibration without disassembly for convenience

• Precision display deviation within ± 3% accuracy

Applications


• Ideal for automotive mechanics during vehicle assembly

• Suitable for precise settings in serial production tasks

• Effective for maintenance and repair work in various fields

• Utilised in electrical installations requiring exact torque settings

What is the torque range of this unit?


It operates within a torque range of 40 to 200 Nm, offering versatility for various applications in mechanical settings.

How does the dual stop signal function improve usability?


The dual stop signal alerts users when the set torque value is achieved, preventing over-tightening and ensuring accurate results.

What materials is the handle of this unit resistant to?


The handle features two-component materials resistant to oils, grease, fuels, brake fluids, and other chemicals, enhancing the longevity of use in demanding environments.

Can this torque wrench be used for both clockwise and anti-clockwise applications?


Yes, by simply turning the inserts over, it can efficiently apply torque in both directions, making it versatile for different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy