Penta Mechanical Torque Wrench Set, 8 → 50 Nm, 3/8 in Drive, Square Drive, 340mm Overall
- RS Stock No.:
- 918-2338
- Mfr. Part No.:
- MS100B
- Brand:
- Penta
Subtotal (1 unit)*
$1,900.76
(exc. GST)
$2,090.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,900.76 |
*price indicative
- RS Stock No.:
- 918-2338
- Mfr. Part No.:
- MS100B
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Mechanical Torque Wrench Set | |
| Sub Type | Insulated Set | |
| Torque Range | 8 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 340mm | |
| Standards/Approvals | EN 60900/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Mechanical Torque Wrench Set | ||
Sub Type Insulated Set | ||
Torque Range 8 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 340mm | ||
Standards/Approvals EN 60900/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille MS100B Insulated Torque Wrench & Socket Set
The MS100B series 9 piece 3/8 in drive torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features and Benefits:
Impact resistant
Guaranteed to protect up to 1000 V
Resistant to most acids
Meets EN60900 / IEC60900 Standard
Supplied in a plastic case with foam inserts
Set Contains:
8-50 Nm Reversible torque wrench, T wrench, Short extension, 6 Hexagonal Sockets
- RS Stock No. 9182347
- Mfr. Part No. MS100CC
Each
$1,882.89
- RS Stock No. 9182356
- Mfr. Part No. MS100N1-3/8
Each
$874.25
- RS Stock No. 9182362
- Mfr. Part No. MS100V02
Each
$2,655.40
- RS Stock No. 2666985
- Mfr. Part No. DYTC-50-1
Each
$833.34
Related links
- Penta Mechanical Torque Wrench Set 3/8 in Drive 235mm Overall
- Penta Mechanical Torque Wrench Set 3/8 in Drive 315mm Overall
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive, Square Drive
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive












