STAHLWILLE 730/5 Quick Click Torque Wrench, 6 → 50 nm, 9 x 12 mm Drive, Rectangular Drive, 315mm Overall
- RS Stock No.:
- 268-4267
- Mfr. Part No.:
- 50184005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$909.55
(exc. GST)
$1,000.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.55 |
*price indicative
- RS Stock No.:
- 268-4267
- Mfr. Part No.:
- 50184005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 6 → 50 nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730/5 Quick | |
| Overall Length | 315mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 2Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 6 → 50 nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730/5 Quick | ||
Overall Length 315mm | ||
Accuracy ±4 % | ||
Scale Graduations 2Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 6 to 50 Nm Torque Range, 315mm Overall Length - 50184005
This click torque wrench is designed for precise applications within the automation, electronics, electrical, and mechanical sectors. With a torque range of 6 to 50 Nm, it assures accurate tightening and dependable performance. The click mechanism delivers audible feedback when the target torque is achieved, making it a necessary tool for mechanics adhering to specific torque requirements.
Features & Benefits
• Easy-action locking lever for quick torque adjustments
• Non-slip adjuster facilitates comfortable, fatigue-free handling
• Dual stop signal offers both tactile and audible cues
• Capable of clockwise and anticlockwise tightening for improved versatility
• Robust design maintains accuracy within ±4% throughout its range
Applications
• Used for precise fastening in automotive repair
• Commonly implemented in assembly line operations that require consistent torque
• Suitable for maintenance tasks in electrical installations
• Ideal for use with interchangeable insert tools for various tasks
How does it ensure accuracy during use?
The tool adheres to a strict accuracy standard of ±4%, verified through regular calibration, ensuring consistent performance in precision tasks.
Is it suitable for both clockwise and anticlockwise operations?
Yes, by simply reversing the insert tools, it can effectively perform both clockwise and anticlockwise tightening.
How is maintenance handled for this tool?
Calibration and readjustment can be performed without disassembly, simplifying the maintenance process and ensuring ongoing accuracy.
- RS Stock No. 2684276
- Mfr. Part No. 50581005
Each
$1,118.08
- RS Stock No. 0608588
- Mfr. Part No. 3288269
Each
$387.26
- RS Stock No. 2684266
- Mfr. Part No. 50184004
Each
$1,091.68
- RS Stock No. 0602894
- Mfr. Part No. 2648636
Each
$2,452.95
Related links
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730II/65 Quick Click Torque Wrench 22x28 mm mm Drive 897mm Overall
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall












