SAM Click Torque Wrench, 5 → 25 Nm, Rectangular Drive, 240mm Overall
- RS Stock No.:
- 221-5876
- Mfr. Part No.:
- DYTC-25-0
- Brand:
- SAM
Subtotal (1 unit)*
$841.13
(exc. GST)
$925.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.13 |
*price indicative
- RS Stock No.:
- 221-5876
- Mfr. Part No.:
- DYTC-25-0
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Rectangular | |
| Overall Length | 240mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.2Nm | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Rectangular | ||
Overall Length 240mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.2Nm | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches 25 NM square bit with removable ends is Versatile and precise key allowing to carry out multiple interventions without changing tools. Repeatability guaranteed to ensure the safety of the tightening.
Use of the key to loosen by turning the tip over
Related links
- SAM DYTC-25-0-FME Torque Wrench 5 to 25 Nm Drive 240mm Overall
- SAM Click Torque Wrench Rectangular Drive, 351mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Click Torque Wrench 45689 in Drive 479mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM Click Torque Wrench 45689 in Drive 526mm Overall
- SAM Click Torque Wrench 45689 in Drive 590mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
