Teng Tools TTXP1292 Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 115mm Overall
- RS Stock No.:
- 838-232
- Mfr. Part No.:
- TTXP1292
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$499.37
(exc. GST)
$549.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.37 |
*price indicative
- RS Stock No.:
- 838-232
- Mfr. Part No.:
- TTXP1292
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | TTXP1292 | |
| Overall Length | 115mm | |
| Accuracy | ± 4 % | |
| Material | Bi-Material | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number TTXP1292 | ||
Overall Length 115mm | ||
Accuracy ± 4 % | ||
Material Bi-Material | ||
Height Safe Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools torque wrench is designed to deliver precise torque measurements within a range of 40-200 Nm, ensuring both accuracy and reliability for various fastening tasks.
Click type mechanism signals when the required torque is reached
Simple adjustments are complemented by an easy-to-read Nm scale
Locking button maintains set torque securely for consistent use
Compact head facilitates operation in confined spaces
72 teeth ratchet mechanism offers quick release with twist reverse
Engineered for torquing right-hand fasteners effectively
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 527mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 515mm Overall
- HAZET 5122-2CLT Torque Wrench 1/2 in Drive 545mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 466mm Overall
