HAZET 5122-2CLT Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 545mm Overall
- RS Stock No.:
- 644-718
- Mfr. Part No.:
- 5122-2CLT
- Brand:
- HAZET
Subtotal (1 unit)*
$948.35
(exc. GST)
$1,043.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $948.35 |
*price indicative
- RS Stock No.:
- 644-718
- Mfr. Part No.:
- 5122-2CLT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5122-2CLT | |
| Overall Length | 545mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5122-2CLT | ||
Overall Length 545mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench offers precision control for torque applications ranging from 40 to 200 Nm. Designed with a Click-Lens-Type display, it ensures enhanced visibility and user confidence during operation. The wrench features a reversible ratchet mechanism and tactile feedback to signal the desired torque has been achieved, reinforcing safety during use. Built to comply with stringent DIN standards, this tool is Ideal for both professional and home repair tasks, combining reliability with ergonomic handling for comfortable use.
Durable hard chrome plating enhances the tool's longevity
Large digits on the display facilitate easy torque reading
Accurate to ± 4% of the scale value, ensuring consistent performance
Ergonomically shaped handle reduces the risk of slipping
Integrated shift lever with free-running function minimises injury risk
Calibration certificate included for peace of mind
Designed for both right and left-hand operation for versatility
Compact dimensions make it easy to store in its protective case
Service-friendly with DIY repair sets available for maintenance
Safe locking mechanism on the handle prevents accidental adjustments
Related links
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- HAZET 5123-2CLT Torque Wrench 1/2 in Drive 660mm Overall
- HAZET 5121-2CLT Torque Wrench 1/2 in Drive 435mm Overall
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 6292-1CT Torque Wrench 14 x 18 mm Drive 511mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 527mm Overall
