Wera 05075690001 Torque Wrench, 2.5 → 25 nm, 0.25 in Drive, Square Drive
- RS Stock No.:
- 827-706
- Mfr. Part No.:
- 05075690001
- Brand:
- Wera
Subtotal (1 unit)*
$643.87
(exc. GST)
$708.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.87 |
*price indicative
- RS Stock No.:
- 827-706
- Mfr. Part No.:
- 05075690001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 2.5 → 25 nm | |
| Drive Shape | Square | |
| Drive Size | 0.25in | |
| Model Number | 05075690001 | |
| Accuracy | 4 % | |
| Standards/Approvals | DIN EN ISO 6789-1 2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 2.5 → 25 nm | ||
Drive Shape Square | ||
Drive Size 0.25in | ||
Model Number 05075690001 | ||
Accuracy 4 % | ||
Standards/Approvals DIN EN ISO 6789-1 2017-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock A 5 is an adjustable torque wrench that combines precision with user-friendly features. Designed for controlled clockwise torque operation within a range of 2.5 to 25 Nm, this wrench is equipped with a unique Torque Lock function allowing effortless adjustment to prevent overtightening. The audible and tactile feedback ensures optimal torque settings are achieved easily, while the Durable ¼ inch square head drive guarantees compatibility with a variety of attachments. Ideal for both professional mechanics and DIY enthusiasts, the Click-Torque Lock series stands out for its accuracy and reliability.
Torque Lock function allows deactivation for loosening tasks
Audible and tactile signals provide clear feedback upon reaching set torque values
Built with a fine-toothed reversible ratchet featuring 45 teeth for smooth operation
Durable and reliable with a precision rating of ±4 % according to DIN EN ISO 6789-1:2017-07
Easy to set and save default torque values for consistent performance
Compact design with robust release mechanism to enhance user safety and control
Accessible size dimensions of 330 x 32 x 32 mm for convenient storage and handling
Manufactured with high-quality materials for long-lasting durability
Related links
- Wera 05075694001 Torque Wrench 0.25 in Drive, Hex Drive
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- HAZET 5108B-3CT Torque Wrench 1/4 in Drive 234mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
