HAZET 5108B-3CT Torque Wrench, 2.5 → 25 Nm, 1/4 in Drive, Hexagon Drive, 234mm Overall
- RS Stock No.:
- 644-839
- Mfr. Part No.:
- 5108B-3CT
- Brand:
- HAZET
Subtotal (1 unit)*
$432.90
(exc. GST)
$476.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.90 |
*price indicative
- RS Stock No.:
- 644-839
- Mfr. Part No.:
- 5108B-3CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Hexagon | |
| Drive Size | 1/4in | |
| Model Number | 5108B-3CT | |
| Overall Length | 234mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Hexagon | ||
Drive Size 1/4in | ||
Model Number 5108B-3CT | ||
Overall Length 234mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Workshop Torque Wrench is expertly designed for precise control during screw tightening applications across various industries. Sporting a reversible ratchet for bits, it ensures user-friendly operation and versatility. With accuracy levels of ± 3% for right-hand tightening, this tool meets stringent standards suitable for bicycle, passenger car, and commercial vehicle uses. Its robust construction is tailored for tough workshop conditions, while innovative safety features like an audible 'click' sound and haptic feedback provide confidence during use. An intuitive handle with detent points promotes fast and secure torque adjustments, making this wrench an essential for both professional maintenance and DIY tasks.
User-friendly reversible ratchet enhances flexibility for bit applications
Accurate torque measurement ensures reliable performance in critical applications
Designed for rough workshop use, this tool is built to withstand demanding environments
Haptic feedback and audible indicators improve operational safety and certainty
Optimised sealing ring protects against debris, ensuring longevity and reliability
Enhanced grip handle improves power transmission during use
Safe locking mechanism maintains the set torque values securely
Unique triangular rotary assembly prevents rolling and facilitates easy handling
Easy-to-read, high-contrast scale allows for quick torque Value identification
Laser marking on the scale bush ensures permanent readability
Integrated shift lever provides smooth transition between torque settings
Delivered with a calibration certificate and serial number for added assurance
Compact Hexa plastic box offers Durable and convenient storage
Related links
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- Wera 05075691001 Torque Wrench 1/4 in Drive 299mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- Wera 05075694001 Torque Wrench 0.25 in Drive, Hex Drive
