STAHLWILLE 730/2-1 QUICK Torque Wrench, 2 → 10 Nm, 9 x 12 mm Drive, Square Drive, 179mm Overall
- RS Stock No.:
- 720-204
- Mfr. Part No.:
- 50184001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,808.64
(exc. GST)
$1,989.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,808.64 |
*price indicative
- RS Stock No.:
- 720-204
- Mfr. Part No.:
- 50184001
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | 730/2-1 QUICK | |
| Overall Length | 179mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number 730/2-1 QUICK | ||
Overall Length 179mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is an essential tool designed for precise torque application ranging from 2 to 10 N·m. Engineered for efficiency, this clicking torque wrench allows users to execute accurate measurements without needing to reset the tool to '0' after each use. Its low-wear bending beam system ensures longevity and reliability, making it Ideal for a variety of applications. The ergonomically designed 2-component handle provides comfort during operation while ensuring a non-slip grip. With included calibration certificates in accordance with DIN EN ISO 6789-2:2017, you can Trust the accuracy and traceability of this torque wrench for both professional and home use.
Clicking type with dual stop signal for accurate measurements
No reset to '0' required, enhancing user convenience
Only engages under load, preserving the integrity of the measuring element
Mount for interchangeable insert tools with a QuickRelease safety lock
Non-slip adjuster with thumb recess for effortless torque adjustments
Fine, tapered pointers assist in precise readings
Mechanism is insensitive to continuous loads and counter-loads
Optimal calibration with perfect Control systems for enhanced accuracy
Easy adjustment via external screws without the need for disassembly
Calibration certificate ensures compliance with international standards
2-component handle grips well, even in oily or greasy conditions
Weight and Compact size make it easy to transport and store
Related links
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/30 QUICK Torque Wrench 14 x 18 mm Drive 520.00mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/12 QUICK Torque Wrench 14 x 18 mm Drive 410.00mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730R/2-1 Quick Torque Wrench 1/4 in Drive 250.00mm Overall
- STAHLWILLE 755/10 Torque Wrench 9 x 12 mm Drive 318.00mm Overall
