HAZET 6391-25 Torque Wrench, 2 → 25 Nm, 1/2 in Drive, Square Drive, 183mm Overall
- RS Stock No.:
- 645-015
- Mfr. Part No.:
- 6391-25
- Brand:
- HAZET
Subtotal (1 unit)*
$426.84
(exc. GST)
$469.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.84 |
*price indicative
- RS Stock No.:
- 645-015
- Mfr. Part No.:
- 6391-25
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 2 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 6391-25 | |
| Overall Length | 183mm | |
| Accuracy | ±2 % | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 2 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 6391-25 | ||
Overall Length 183mm | ||
Accuracy ±2 % | ||
Finish Chrome Plated | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Torque Wrench is a precision tool designed for accurate torque application in industrial settings. With a torque range of 2 to 25 Nm, it ensures consistent performance and reliability. This wrench is Ideal for both right-hand and left-hand threads, enhancing versatility in various applications. Engineered for precision, it features an adjustable Value mechanism coupled with a calibration certificate, offering peace of mind for professional users. Crafted in Germany, this tool embodies high-quality manufacturing standards and is particularly suitable for industrial series fabrication, making it a VITAL addition to any workshop or tool collection.
Compact length of 183 mm ensures easy handling
Accuracy of ± 2% provides reliable torque control
Factory preset triggering Value allows for Rapid adjustments
Designed for manual operation, catering to user preference
Permanent adjustment capability enhances tool versatility
DIN EN ISO 6789-2:2017 compliant, ensuring industry standards
Includes calibration certificate and unique serial number for traceability
Head dimensions allow for versatile applications in constrained spaces
Compatible with a range of insert tools via plug connection
Specifically engineered for industrial series fabrication demands
Related links
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- HAZET 6391-10 Torque Wrench 9 x 12 mm Drive 124mm Overall
- Gedore ADS 25 FS Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ATB 25 D Breaking Torque Wrench 1/4 in Drive 345mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
