HAZET 5111-3CT Torque Wrench, 20 → 120 Nm, 3/8 in Drive, Square Drive, 375mm Overall
- RS Stock No.:
- 644-914
- Mfr. Part No.:
- 5111-3CT
- Brand:
- HAZET
Subtotal (1 unit)*
$381.68
(exc. GST)
$419.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.68 |
*price indicative
- RS Stock No.:
- 644-914
- Mfr. Part No.:
- 5111-3CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 20 → 120 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 5111-3CT | |
| Overall Length | 375mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 20 → 120 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 5111-3CT | ||
Overall Length 375mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for reliable and accurate torque tightening in various applications, including automotive, bicycle, and industrial use. With an operational torque range of 20 to 120 Nm, this tool ensures adherence to specified torque settings, providing enhanced safety and performance. The robust design features a user-friendly reversible ratchet and an ergonomically shaped handle for improved grip during operation. Its construction for rough workshop environments and the inclusion of a calibration certificate underline HAZET's commitment to quality and durability.
User-friendly reversible ratchet enhances versatility
Slim ratchet head design allows easy access in confined spaces
Optimised sealing ring protects against debris and damage
Handle designed for better grip facilitates efficient power transmission
Integrated shift lever with idle function reduces the risk of injury
Durable construction suitable for extensive workshop use
Calibration certificate and serial number included for quality assurance
Easy-to-read high-contrast scale provides permanent readability
Delivery in a sturdy Hexa plastic box ensures safe storage and transport
Compliant with DIN EN ISO 6789-2:2017 standards for industry reliability
Related links
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
