Gedore DMSE 100 Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 398.5mm Overall

Subtotal (1 unit)*

$396.24

(exc. GST)

$435.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.24

*price indicative

RS Stock No.:
847-7736
Mfr. Part No.:
2641445
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Electronic

Product Type

Click Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Rectangular

Drive Size

9 x 12mm

Model Number

DMSE 100

Overall Length

398.5mm

Accuracy

±3 %

Finish

Satin Chrome

Scale Graduations

5Nm

Material

Tubular Steel

Standards/Approvals

ISO, EN

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, Satin Chrome Finish, 5Nm Scale Graduations - DMSE Series - 2641445


Put power into the Palm of your hand with this torque wrench from GEDORE. The wrench's rectangular drive shape improves access to tight spaces, allowing for easy tightening of bolts in hard-to-reach areas. The product is MADE from tubular steel, so it's resistant to corrosion and wear to withstand heavy use in demanding environments. Thanks to a wide torque range between 20 and 100Nm, this unit offers the versatility you need for delicate or heavy-duty applications.

Features & Benefits


• Easy-to-read glass display makes it simple to quickly view torque levels

• Ergonomically shaped grip for secure handling

• Light weight of 800g means it's a portable solution

Applications


• Vehicle maintenance

• Suspension systems

• Aviation industry

What's the advantage of an electronic torque wrench over a manual one?


One of the main benefits of electronic torque wrenches is their Ability to store and recall torque data, saving time and increasing efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy