Facom J.307A50PF Torque Wrench, 10 - 50 Nm, 1/4 in Drive, Round Drive
- RS Stock No.:
- 216-445
- Mfr. Part No.:
- J.307A50PF
- Brand:
- Facom
Subtotal (1 unit)*
$944.18
(exc. GST)
$1,038.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $944.18 |
*price indicative
- RS Stock No.:
- 216-445
- Mfr. Part No.:
- J.307A50PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Torque Range | 10 - 50 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4in | |
| Model Number | J.307A50PF | |
| Accuracy | 2 % | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Torque Range 10 - 50 Nm | ||
Drive Shape Round | ||
Drive Size 1/4in | ||
Model Number J.307A50PF | ||
Accuracy 2 % | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- IT
The Facom Power Strip is a versatile and convenient solution for powering multiple devices at once, perfect for workspaces, workshops, and home use. It allows you to connect up to 5 electrical devices including power tools, drills, chargers, lights, and even electronics or smartphones, ensuring easy access to power for all your equipment. The strip is equipped with a power bar featuring 3 SCHUKO mains sockets and 2 USB charging sockets, providing a comprehensive power solution for a wide range of devices.
Integrated holder for your phone or tablet
You can also store the plug wire in the holder
Compatible with JET and ROLL 2021 series
Can also be installed on the side of JETLINE and RWS unit
Related links
- Facom J.209A50 Torque Wrench 3/8 in Drive, Round Drive
- Facom J.306A50PF Torque Wrench 3/8 in Drive 357mm Overall
- BETA Torque Wrench 3/8 in Drive 342mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
