BETA 666/5 Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 342mm Overall
- RS Stock No.:
- 616-758
- Mfr. Part No.:
- 666/5
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$709.70
(exc. GST)
$780.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.70 |
*price indicative
- RS Stock No.:
- 616-758
- Mfr. Part No.:
- 666/5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 666/5 | |
| Overall Length | 342mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25nm | |
| Material | Bi-Material Handle | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Insert Size | 30 x 33 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 666/5 | ||
Overall Length 342mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25nm | ||
Material Bi-Material Handle | ||
Standards/Approvals UNI EN ISO 6789 | ||
Insert Size 30 x 33 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BETA Torque Wrench, 10to50Nm Torque Range, 3/8in Drive Size - 666/5
This torque wrench is a precision hand tool designed to apply controlled fastening torque in industrial and technical settings. It is intended for measured tightening tasks where accurate torque delivery is required across a mid-range setting, suitable for professionals in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Torque capacity 10to50Nm providing a wide mid-range working span
• Square 3/8in drive enabling compatibility with common sockets
• Accuracy ±3% delivering consistent torque application
• Scale graduations 0.25Nm allowing fine adjustment increments
• Bi-material handle improving grip and user control
• Square 3/8in drive enabling compatibility with common sockets
• Accuracy ±3% delivering consistent torque application
• Scale graduations 0.25Nm allowing fine adjustment increments
• Bi-material handle improving grip and user control
Applications
• Suitable for calibrated assembly in automotive maintenance
• Ideal for fastening tasks in electrical panel installation
• Used for precision torque control in electronics manufacturing
• Can be used for routine maintenance in mechanical systems
• Ideal for fastening tasks in electrical panel installation
• Used for precision torque control in electronics manufacturing
• Can be used for routine maintenance in mechanical systems
How is torque set and read on this tool?
Torque is adjusted via the handle and read against the marked graduations at 0.25Nm intervals for precise selection.
Which standard confirms its calibration criteria?
It is manufactured to meet UNI EN ISO 6789 performance and calibration methodology.
What drive Interface does it accept for accessory fitment?
It uses a square drive designed for 3/8in sockets and attachments.
What operating range covers most workshop fastening needs?
The instrument covers from 10to50Nm, suitable for medium-torque assemblies.
Related links
- BETA Torque Wrench 3/8 in Drive 273mm Overall
- BETA Torque Wrench 3/8 in Drive 385mm Overall
- BETA Torque Wrench 1/2 in Drive 600mm Overall
- BETA Torque Wrench 1/4 in Drive 273mm Overall
- BETA Torque Wrench 1/2 in Drive, Round Drive
- Facom J.306A50PF Torque Wrench 3/8 in Drive 357mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
