Facom J.209A50 Click Torque Wrench, 10 - 50 Nm, 3/8 in Drive, Square Drive, 337mm Overall
- RS Stock No.:
- 216-361
- Mfr. Part No.:
- J.209A50
- Brand:
- Facom
Subtotal (1 unit)*
$803.04
(exc. GST)
$883.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $803.04 |
*price indicative
- RS Stock No.:
- 216-361
- Mfr. Part No.:
- J.209A50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click Wrench Removable Head | |
| Torque Range | 10 - 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | J.209A50 | |
| Overall Length | 337mm | |
| Accuracy | 4 % | |
| Finish | Chrome | |
| Scale Graduations | 0.5Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 calibration certificate | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click Wrench Removable Head | ||
Torque Range 10 - 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number J.209A50 | ||
Overall Length 337mm | ||
Accuracy 4 % | ||
Finish Chrome | ||
Scale Graduations 0.5Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 calibration certificate | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- IT
The Facom Click Wrench features a removable head and offers torque settings from 10 to 50 Nm with an accuracy of ± 4%. Designed for easy readability, this tool boasts dual scale compatibility, allowing for multi unit use in both N.m and Ft.Lbs. Its innovative twin start thread design significantly reduces setting time, making it 2x faster to adjust.
Avoid risk on over torque
ISO 6789 calibration certificate
Supplied in plastic protection tube
Popular in automotive environment
Related links
- Facom J.306A50PF Torque Wrench 3/8 in Drive 357mm Overall
- Facom J.307A50PF Torque Wrench 1/4 in Drive, Round Drive
- BETA Torque Wrench 3/8 in Drive 342mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 365mm Overall
- Facom J.307-50D Torque Wrench 3/8 in Drive, Square Drive
