Bahco 7455-100A Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 414mm Overall

Subtotal (1 unit)*

$724.37

(exc. GST)

$796.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.37

*price indicative

RS Stock No.:
171-754
Mfr. Part No.:
7455-100A
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

7455-100A

Overall Length

414mm

Accuracy

±4 %

Standards/Approvals

CE, CSA, UL

Insert Size

1/4 in

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Mechanical Adjustable Click Torque Wrench with 1/2" Square Drive Fixed Ratchet Head and Marked Scale 20 N.m-100 N.m


The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.

Dual scales in both N·m and lbf·ft for versatile measurement

Sealed mechanism ensures reliability under various conditions

Equipped with quick release features for easier socket changes

Includes a factory declaration of conformity to ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy